Wurth Elektronik Ferrite Bead 900 μm (0805), 68 Ω impedance at 100 MHz
- RS Stock No.:
- 332-205
- Mfr. Part No.:
- 782853680
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save PHP274.00
View bulk pricing optionsSubtotal (1 reel of 50 units)*
PHP558.45
(exc. VAT)
PHP625.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 100 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | PHP11.169 | PHP558.45 | - |
| 500 - 950 | PHP10.621 | PHP531.05 | PHP274.00 |
| 1000 - 2450 | PHP9.838 | PHP491.90 | PHP1,331.00 |
| 2500 - 4950 | PHP9.055 | PHP452.75 | PHP5,285.00 |
| 5000 + | PHP8.716 | PHP435.80 | PHP12,265.00 |
*price indicative
- RS Stock No.:
- 332-205
- Mfr. Part No.:
- 782853680
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 68Ω | |
| Impedance at 500 MHz | 110Ω | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Depth | 1.2mm | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.025Ω | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 68Ω | ||
Impedance at 500 MHz 110Ω | ||
Current Rating 3A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Depth 1.2mm | ||
Height 900μm | ||
Length 2mm | ||
Maximum DC Resistance 0.025Ω | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 900 μm (0805), 68 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 700 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 90 Ω impedance at 100 MHz
