Wurth Elektronik Ferrite Bead (0603), 62 Ω impedance at 100 MHz
- RS Stock No.:
- 332-573
- Mfr. Part No.:
- 782632620
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP24.27
(exc. VAT)
PHP27.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 80 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | PHP2.427 | PHP24.27 |
*price indicative
- RS Stock No.:
- 332-573
- Mfr. Part No.:
- 782632620
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 62Ω | |
| Packaging | Reel | |
| Impedance at 500 MHz | 95Ω | |
| Current Rating | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Maximum DC Resistance | 0.15Ω | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 62Ω | ||
Packaging Reel | ||
Impedance at 500 MHz 95Ω | ||
Current Rating 500mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Maximum DC Resistance 0.15Ω | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead (0603), 62 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 62 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (High Current), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 220 Ω impedance at 100 MHz
