Wurth Elektronik Ferrite Bead 800 μm (0603), 62 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 tape of 10 units)*

PHP95.81

(exc. VAT)

PHP107.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Tape*
10 +PHP9.581PHP95.81

*price indicative

RS Stock No.:
332-493
Mfr. Part No.:
782633620
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

62Ω

Current Rating

2.5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.04Ω

Standards/Approvals

2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, RoHS 2011, EU&2015

Depth

800μm

Length

1.6mm

Height

800μm

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links