Wurth Elektronik Ferrite Bead 800 μm (0603), 120 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 reel of 50 units)*

PHP170.00

(exc. VAT)

PHP190.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
50 - 450PHP3.40PHP170.00-
500 - 950PHP3.242PHP162.104%
1000 - 2450PHP2.991PHP149.5512%
2500 - 4950PHP2.739PHP136.9519%
5000 +PHP2.645PHP132.2522%

*price indicative

RS Stock No.:
332-566
Mfr. Part No.:
782631131
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0603

Impedance at 100 MHz

120Ω

Packaging

Tape & Reel

Impedance at 500 MHz

200Ω

Current Rating

500mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

800μm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Height

800μm

Length

1.6mm

Maximum DC Resistance

0.12Ω

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy