Wurth Elektronik Ferrite Bead 800 μm (0603), 1000 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 tape of 10 units)*

PHP95.81

(exc. VAT)

PHP107.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from November 23, 2026
  • Plus 100 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
10 +PHP9.581PHP95.81

*price indicative

RS Stock No.:
332-185
Distrelec Article No.:
304-37-760
Mfr. Part No.:
782632102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

1000Ω

Current Rating

800mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

2006, 863, EU&2015, REACH EC1907, RoHS 2011

Maximum DC Resistance

0.5Ω

Depth

800μm

Length

1.6mm

Height

800μm

Material

Polystyrene

Series

WE-CBA SMT EMI

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy