Wurth Elektronik Ferrite Bead 900 μm (0805), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 332-547
- Mfr. Part No.:
- 782853601
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 50 units)*
PHP248.15
(exc. VAT)
PHP277.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 100 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | PHP4.963 | PHP248.15 | - |
| 500 - 950 | PHP4.709 | PHP235.45 | 5% |
| 1000 - 2450 | PHP4.363 | PHP218.15 | 12% |
| 2500 - 4950 | PHP4.017 | PHP200.85 | 19% |
| 5000 + | PHP3.878 | PHP193.90 | 21% |
*price indicative
- RS Stock No.:
- 332-547
- Mfr. Part No.:
- 782853601
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 900μm | |
| Depth | 1.2mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Maximum DC Resistance | 0.3Ω | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 500mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 900μm | ||
Depth 1.2mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
Maximum DC Resistance 0.3Ω | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 900 μm (0805), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 68 Ω impedance at 100 MHz
