Wurth Elektronik Ferrite Bead 1.1 mm (1206), 620 Ω impedance at 100 MHz
- RS Stock No.:
- 332-198
- Distrelec Article No.:
- 304-37-761
- Mfr. Part No.:
- 782763621
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP161.60
(exc. VAT)
PHP181.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | PHP16.16 | PHP161.60 |
*price indicative
- RS Stock No.:
- 332-198
- Distrelec Article No.:
- 304-37-761
- Mfr. Part No.:
- 782763621
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 620Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.1Ω | |
| Height | 1.1mm | |
| Depth | 1.6mm | |
| Standards/Approvals | 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, RoHS 2011, EU&2015 | |
| Length | 3.2mm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | WE-CBA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 620Ω | ||
Packaging Tape & Reel | ||
Current Rating 1.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.1Ω | ||
Height 1.1mm | ||
Depth 1.6mm | ||
Standards/Approvals 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, RoHS 2011, EU&2015 | ||
Length 3.2mm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series WE-CBA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 620 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 48 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 82 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 280 Ω impedance at 100 MHz
