Wurth Elektronik Ferrite Bead 1.1 mm (1206), 620 Ω impedance at 100 MHz
- RS Stock No.:
- 332-197
- Mfr. Part No.:
- 782763621
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save PHP405.00
View bulk pricing optionsSubtotal (1 reel of 50 units)*
PHP804.25
(exc. VAT)
PHP900.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 50 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | PHP16.085 | PHP804.25 | - |
| 500 - 950 | PHP15.275 | PHP763.75 | PHP405.00 |
| 1000 - 2450 | PHP14.165 | PHP708.25 | PHP1,920.00 |
| 2500 - 4950 | PHP13.024 | PHP651.20 | PHP7,652.50 |
| 5000 + | PHP12.544 | PHP627.20 | PHP17,705.00 |
*price indicative
- RS Stock No.:
- 332-197
- Mfr. Part No.:
- 782763621
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 620Ω | |
| Current Rating | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.1Ω | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Standards/Approvals | 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, RoHS 2011, EU&2015 | |
| Series | WE-CBA | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 620Ω | ||
Current Rating 1.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.1Ω | ||
Height 1.1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Standards/Approvals 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, RoHS 2011, EU&2015 | ||
Series WE-CBA | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 620 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 48 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 82 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 280 Ω impedance at 100 MHz
