Wurth Elektronik Ferrite Bead 900 μm (0805), 600 Ω impedance at 100 MHz

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
332-195
Distrelec Article No.:
304-37-764
Mfr. Part No.:
782853611
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0805

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Current Rating

2A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.2mm

Maximum DC Resistance

0.11Ω

Height

900μm

Length

2mm

Standards/Approvals

863, RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, REACH EC1907, 2006, Halogen Free JEDEC JS709B

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy