Wurth Elektronik Ferrite Bead 800 μm (0603), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 332-187
- Mfr. Part No.:
- 782631141
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 332-187
- Mfr. Part No.:
- 782631141
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | EU&2015, Halogen Free IEC 61249-2-21, 863, Component Qualification AEC-Q200 Grade 1, REACH, RoHS 2011 | |
| Maximum DC Resistance | 0.05Ω | |
| Depth | 800μm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 120Ω | ||
Packaging Tape & Reel | ||
Current Rating 2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals EU&2015, Halogen Free IEC 61249-2-21, 863, Component Qualification AEC-Q200 Grade 1, REACH, RoHS 2011 | ||
Maximum DC Resistance 0.05Ω | ||
Depth 800μm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 800 μm (0603), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) 60 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Tape & Reel), 1800 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (High Current), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Wide Band), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 1000 Ω impedance at 100 MHz
