Texas Instruments UC39432BN, Feedback Signal Generator Precision Analogue Controller 1.3V Ref., 2.2 → 36 V, 8-Pin
- RS Stock No.:
- 665-9071P
- Mfr. Part No.:
- UC39432BN
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-9071P
- Mfr. Part No.:
- UC39432BN
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Feedback Type | Precision Analogue Controller | |
| Reference Voltage | 1.3V | |
| Maximum Output Current | 100mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Maximum Operating Supply Voltage | 36 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Width | 6.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Feedback Type Precision Analogue Controller | ||
Reference Voltage 1.3V | ||
Maximum Output Current 100mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 9.81mm | ||
Maximum Operating Supply Voltage 36 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 2.2 V | ||
Width 6.35mm | ||
Minimum Operating Temperature 0 °C | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
