MSA Safety 3 m Fall Arrest Fall Arrester Twist Lock Carabiner Single

Subtotal (1 unit)*

PHP27,090.39

(exc. VAT)

PHP30,341.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,090.39

*price indicative

RS Stock No.:
758-100
Mfr. Part No.:
VTOHW-031-DC-E
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Extended Length

3m

Product Type

Fall Arrester

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Carabiner

Weight Capacity

140kg

Retractable

Yes

Karabiner Type

Twist Lock

Anchorage End Connection

Snap Hook

Lanyard Material

Synthetic

Standards/Approvals

EN 360

RoHS Status: Exempt

COO (Country of Origin):
MX

MSA Fall Arrester, 3M Extended Length, 140kg Weight Capacity - VTOHW-031-DC-E


This fall arrester is a retractable fall-arrest device designed to limit fall distance and arrest a fall when attached to a compatible harness and anchorage. It operates as a single-leg system with a synthetic lanyard and connects to the user via a karabiner and to the anchorage via a snap hook. The unit meets EN 360 and is intended for use where controlled retraction and quick connection are required.

Features and Benefits:


• Retractable mechanism provides continuous mobility during tasks
• Synthetic lanyard resists abrasion while absorbing shock
• Twist-lock karabiner enables secure harness connection quickly
• Snap hook Anchorage allows fast attachment to Anchor points
• Rated for 140 kg capacity to accommodate typical PPE loads
• 3 m extended length permits access at moderate working distances

Applications


• Suitable for maintenance at height requiring mobility
• Ideal for construction tasks needing single-leg fall protection
• Used with certified harnesses for individual fall arrest
• Can be used for industrial fall-arrest systems with EN 360 compliance
• Appropriate for worksites needing quick anchorage connections

What connection types link the device to user and anchor?


A twist-lock karabiner attaches to the harness and a snap hook secures to the anchorage.

How does the lanyard material affect performance?


The synthetic construction offers controlled energy absorption and wear resistance during deployment.

What is the maximum user load the device supports?


The device is rated to manage a load of up to 140 kg.

Is the device adjustable for different working heights?


The unit is non-adjustable and relies on its retractable mechanism for length management.

Which standard governs the retractable mechanism and overall design?


The unit conforms to EN 360, which specifies requirements for retractable fall arresters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy