MSA Safety 6 ft Fall Arrest Fall Arrester Twist Lock Carabiner Single
- RS Stock No.:
- 758-098
- Mfr. Part No.:
- VTOHW-011-DC-E
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
PHP20,791.96
(exc. VAT)
PHP23,287.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,791.96 |
*price indicative
- RS Stock No.:
- 758-098
- Mfr. Part No.:
- VTOHW-011-DC-E
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Fall Arrester | |
| Extended Length | 6ft | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 140kg | |
| Retractable | Yes | |
| Karabiner Type | Twist Lock | |
| Anchorage End Connection | Snap Hook | |
| Lanyard Material | Synthetic | |
| Standards/Approvals | EN 360 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Fall Arrester | ||
Extended Length 6ft | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 140kg | ||
Retractable Yes | ||
Karabiner Type Twist Lock | ||
Anchorage End Connection Snap Hook | ||
Lanyard Material Synthetic | ||
Standards/Approvals EN 360 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
MSA Fall Arrester, 6ft Extended Length, 140kg Weight Capacity - VTOHW-011-DC-E
This fall arrester provides a retractable fall-arrest solution designed to connect a harness to an anchorage point in work-at-height environments. It operates as a single-leg device that deploys a synthetic lanyard from a housing to arrest a fall and is compatible with standard harness connection hardware for controlled deceleration during incidents.
Features and Benefits:
• Retractable mechanism limits free-fall distance and reduces fall forces
• Synthetic lanyard resists environmental degradation and remains flexible
• Twist-lock karabiner improves connection security during use
• Snap hook Anchorage connection enables Rapid attachment to Anchor points
• Rated for 140 kg capacity to match common wearer Plus equipment loads
• Conforms to EN 360 for standardised retractable fall protection performance
• Synthetic lanyard resists environmental degradation and remains flexible
• Twist-lock karabiner improves connection security during use
• Snap hook Anchorage connection enables Rapid attachment to Anchor points
• Rated for 140 kg capacity to match common wearer Plus equipment loads
• Conforms to EN 360 for standardised retractable fall protection performance
Applications
• Suitable for maintenance work on elevated structures
• Ideal for single-user access on platforms and scaffolds
• Used with harnesses requiring retractable fall-arrest devices
• Can be used for confined-space entry where vertical arrest is needed
• Suitable for tasks requiring a single-leg connection to an anchorage
• Ideal for single-user access on platforms and scaffolds
• Used with harnesses requiring retractable fall-arrest devices
• Can be used for confined-space entry where vertical arrest is needed
• Suitable for tasks requiring a single-leg connection to an anchorage
What type of connection is provided for the harness?
A twist-lock karabiner is supplied for the harness connection, offering secure attachment and controlled operation.
How long can the lanyard extend during use?
The device includes an extendable synthetic lanyard with a maximum deployed length of 6 ft (approx. 1.83 m).
What anchorage hardware does the device use?
It uses a snap hook at the Anchorage end to allow quick engagement with suitable Anchor points.
What standard governs the retractable mechanism?
The device meets EN 360, which specifies requirements for retractable-type fall arresters.
What load should the device be specified for?
The unit is rated to a working capacity of 140 kg, covering the wearer and typical carried equipment.
Related links
- MSA Safety 3 m Fall Arrest Fall Arrester Twist Lock Carabiner Single
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Single
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- CLiC-iT 970 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- 3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- CLiC-iT 1170 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- Petzl 95 cm Energy Absorber Twist Lock Carabiner Single
