Schneider Electric Grey Mounting Plate Polyester Mounting Plate
- RS Stock No.:
- 871-214
- Mfr. Part No.:
- NSYPMA5454G
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP9,005.06
(exc. VAT)
PHP10,085.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,005.06 |
*price indicative
- RS Stock No.:
- 871-214
- Mfr. Part No.:
- NSYPMA5454G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Polyester | |
| Mount Type | Screw | |
| Width | 540mm | |
| Screwed/Screwless | Screwed | |
| Range | PanelSeT | |
| Standards/Approvals | RoHS | |
| Height | 540mm | |
| For Use With | PLS Box | |
| Series | NSYP | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Polyester | ||
Mount Type Screw | ||
Width 540mm | ||
Screwed/Screwless Screwed | ||
Range PanelSeT | ||
Standards/Approvals RoHS | ||
Height 540mm | ||
For Use With PLS Box | ||
Series NSYP | ||
Fixing Standard No | ||
- COO (Country of Origin):
- ES
The Schneider Electric isolating mounting plate designed for versatile use in PLS enclosures, ensuring reliable support and excellent insulation for various applications.
Constructed from Durable polyester, providing strength and insulation
Suitable for a range of device applications with a maximum load capacity of 150 kg
Designed with mounting locations on the rear for easy installation
Compatible with PanelSeT PLS product family, enhancing versatility
Related links
- Schneider Electric Grey Mounting Plate Polyester Mounting Plate
- Schneider Electric White Blank Plate Polyester Mounting Plate
- Schneider Electric Polyester Mounting Plate Mounting Plate 640 mm L for Use with PLA Enclosure
- Schneider Electric Polyester Mounting Plate Mounting Plate 270 mm L for Use with Thalassa PLS
- Fibox Polyester Silver Grey Mounting Plate 220 mm L for Use with EURONORD
- Schneider Electric Grey, Black 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 1000 mm L for Use with
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 325 mm L for Use with CRN,
