Schneider Electric Grey Mounting Plate Polyester Mounting Plate
- RS Stock No.:
- 871-213
- Mfr. Part No.:
- NSYPMA2754G
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP3,735.57
(exc. VAT)
PHP4,183.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,735.57 |
*price indicative
- RS Stock No.:
- 871-213
- Mfr. Part No.:
- NSYPMA2754G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Polyester | |
| Mount Type | Screw | |
| Width | 540mm | |
| Screwed/Screwless | Screwed | |
| Height | 270mm | |
| Standards/Approvals | RoHS | |
| Range | PanelSeT | |
| Series | NSYP | |
| For Use With | PLS Box | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Polyester | ||
Mount Type Screw | ||
Width 540mm | ||
Screwed/Screwless Screwed | ||
Height 270mm | ||
Standards/Approvals RoHS | ||
Range PanelSeT | ||
Series NSYP | ||
For Use With PLS Box | ||
Fixing Standard No | ||
- COO (Country of Origin):
- ES
The Schneider Electric mounting plate serves as a Durable fixture designed for PLS enclosures, emphasising reliability and versatility in various environments.
Constructed from high-quality polyester material for enhanced durability
Accommodates a weight capacity of up to 150 kg, ensuring reliable support
Compatible with the PanelSeT PLS product family for seamless integration
Installation via screws allows for secure mounting in rear insert locations
Related links
- Schneider Electric Grey Mounting Plate Polyester Mounting Plate
- Schneider Electric White Blank Plate Polyester Mounting Plate
- Schneider Electric Polyester Mounting Plate Mounting Plate 640 mm L for Use with PLA Enclosure
- Schneider Electric Polyester Mounting Plate Mounting Plate 270 mm L for Use with Thalassa PLS
- Fibox Polyester Silver Grey Mounting Plate 220 mm L for Use with EURONORD
- Schneider Electric Grey, Black 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Grey Galvanised Steel Mounting Plate
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 1000 mm L for Use with
