Schneider Electric Grey Galvanised Steel Mounting Plate
- RS Stock No.:
- 871-211
- Mfr. Part No.:
- NSYMP1816
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP333,567.70
(exc. VAT)
PHP373,595.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP333,567.70 | PHP33,356.77 |
*price indicative
- RS Stock No.:
- 871-211
- Mfr. Part No.:
- NSYMP1816
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Width | 1.5m | |
| Depth | 27mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7m | |
| Range | PanelSeT | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Colour Grey | ||
Material Galvanised Steel | ||
Width 1.5m | ||
Depth 27mm | ||
Standards/Approvals RoHS | ||
Height 1.7m | ||
Range PanelSeT | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric mounting plate designed for robust applications. It offers a reliable solution for supporting various equipment, ensuring stability and strength in diverse environments.
Constructed from galvanised steel for enhanced durability
Supports maximum load capacity of 300 kg/m² for heavy-duty requirements
Optional positioning allows for flexible installation options
Compact design with dimensions tailored for tight spaces
Related links
- Schneider Electric Grey Galvanised Steel Mounting Plate
- Eaton Dark Grey Mounting Plate Galvanised Steel Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Mounting Plate
- Schneider Electric Grey Mounting Plate Polyester Mounting Plate
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08, 1800 mm x 800 mm x 600 mm
- Schneider Electric Grey Zinc Plated Steel Blanking Plate
- Schneider Electric Grey Sheet Steel Blanking Plate
- Schneider Electric Grey Sheet Steel Zinc Coated Blanking Plate
