Siemens White 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 610-753
- Mfr. Part No.:
- 5TG2597
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,070.39
(exc. VAT)
PHP1,198.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,070.39 |
*price indicative
- RS Stock No.:
- 610-753
- Mfr. Part No.:
- 5TG2597
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | Thermoplastic | |
| Width | 55mm | |
| Height | 55mm | |
| Standards/Approvals | s | |
| For Use With | Built-in Command Devices for Diameter 18.5 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Colour White | ||
Material Thermoplastic | ||
Width 55mm | ||
Height 55mm | ||
Standards/Approvals s | ||
For Use With Built-in Command Devices for Diameter 18.5 mm | ||
- COO (Country of Origin):
- ES
The Siemens i-system electrical white cover plate is expertly crafted for built-in command devices with a diameter of 18.5 mm. Measuring 55 x 55 mm, this cover plate boasts a sleek and shiny appearance, harmoniously blending functionality and aesthetics. Designed to be halogen-free, it exemplifies a commitment to safety and sustainability. The product features a thermoplast material construction that not only enhances its durability but also makes it lightweight and easy to install. Its minimalist design is complemented by a colour that closely resembles RAL 1013, presenting a modern and clean look suitable for various environments. With a protection class IP20, it is designed for indoor use, ensuring reliable performance without compromising on style. The cover plate is compatible with other integration systems, adding versatility to its application.
Constructed from high-quality thermoplast for enhanced durability
Halogen-free material contributes to safer living environments
Sleek design makes it aesthetically pleasing in various settings
IP20 rating provides reliable indoor functionality
Lightweight design ensures easy installation and handling
Shiny finish delivers a modern touch that complements contemporary interiors
Compatible with multiple integration systems for added versatility
Related links
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Blanking Plate
