Eaton Grey Faceplate & Mounting Plate
- RS Stock No.:
- 127-684
- Mfr. Part No.:
- 183114 XNH00-XRAIL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP727.42
(exc. VAT)
PHP814.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP727.42 |
*price indicative
- RS Stock No.:
- 127-684
- Mfr. Part No.:
- 183114 XNH00-XRAIL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Grey | |
| Mount Type | Bracket | |
| Width | 17mm | |
| Depth | 62mm | |
| Standards/Approvals | RoHS conform | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Colour Grey | ||
Mount Type Bracket | ||
Width 17mm | ||
Depth 62mm | ||
Standards/Approvals RoHS conform | ||
Height 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton NH00 DIN-rail bracket is an essential accessory 's xEffect range. With a sleek design and RoHS compliance, this XNH00-XRAIL bracket is perfect for mounting on EN 50022 DIN-rails.
Lightweight at 0053kg for easy handling
RoHS compliant for environmental sustainability
Related links
- Eaton Grey Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Legrand Grey 1 Gang ABS Plug Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Faceplate & Mounting Plate
