Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 124-900
- Mfr. Part No.:
- 178658 XSMIB20-800
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save PHP3,233.00
View bulk pricing optionsSubtotal (1 unit)*
PHP32,329.97
(exc. VAT)
PHP36,209.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP32,329.97 | - |
| 5 - 9 | PHP31,683.37 | PHP3,233.00 |
| 10 + | PHP30,713.48 | PHP16,164.90 |
*price indicative
- RS Stock No.:
- 124-900
- Mfr. Part No.:
- 178658 XSMIB20-800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 1.91m | |
| Depth | 543mm | |
| Standards/Approvals | RoHS | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 1.91m | ||
Depth 543mm | ||
Standards/Approvals RoHS | ||
Height 27mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear mounting kit or mounting plate is designed for xP field applications with dimensions of 2000 x 800 mm. It is made of galvanized sheet steel, providing durability and strength.
Mounting kit/mounting plate for xP field
Made of galvanized sheet steel for durability
Includes all necessary mounting materials
RoHS compliant for environmental friendliness
Globally marketable solution for electrical cabinet applications
Related links
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
