Eaton Grey Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-263
- Mfr. Part No.:
- 180498 XMN44F04C-55
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP37,162.83
(exc. VAT)
PHP41,622.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,162.83 |
*price indicative
- RS Stock No.:
- 127-263
- Mfr. Part No.:
- 180498 XMN44F04C-55
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 420mm | |
| Mount Type | Fixed | |
| Depth | 120mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 420mm | ||
Mount Type Fixed | ||
Depth 120mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate suitable for NZM4, 4 poles, fixed with a width of 425mm and IP55 protection. It is ideal for enclosure building with dimensions of 425mm width and 2000mm height.
RoHS compliant for environmentally friendly operation
Suitable for electrical cabinet applications providing efficient and safe operation
Includes a Photo Declaration of Conformity for quality assurance
Powder coating surface finish for corrosion resistance and longevity
Related links
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
