uvex Frame

Subtotal (1 unit)*

PHP391.28

(exc. VAT)

PHP438.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP391.28

*price indicative

RS Stock No.:
243-6343
Mfr. Part No.:
9181001
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Eyewear Accessory

Sub Type

Frame

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex have guard frame for model Uvex suxxeed. It has sealed to protect against dust while still offering high wearer comfort.

Optimal solution for very dusty, windy or even damp working environments

Colour is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy