uvex Spectacle Cord

Subtotal (1 unit)*

PHP119.06

(exc. VAT)

PHP133.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP119.06

*price indicative

RS Stock No.:
230-7761
Mfr. Part No.:
9959004
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Eyewear Accessory

Sub Type

Spectacle Cord

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex Spectacle cords is suitable for various Uvex eyewear models. It is a metal free cord.

Material polyamide

Colour black

Individual width adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy