ProGARM Arc Flash Helmets Sweatband

Subtotal (1 unit)*

PHP1,737.88

(exc. VAT)

PHP1,946.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,737.88

*price indicative

RS Stock No.:
690-175
Mfr. Part No.:
2662
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Sweatband

Sub Type

Sweatband

For Use With

Arc Flash Helmets

RoHS Status: Exempt

COO (Country of Origin):
PL
The ProGARM Front sweatband is designed to enhance comfort and functionality for head protection gear. This essential replacement accessory features a soft velour and foam construction, ensuring superior moisture absorption during extended wear. Perfect for those who demand comfort and performance, the front sweatband helps keep sweat at bay, allowing you to focus on the task at hand. Its innovative Velcro fastening ensures a secure, adjustable fit, making it a versatile addition to your protective headwear collection. Ideal for various applications, this sweatband is a must-have for those in high-intensity environments, marrying comfort with practicality seamlessly.

Soft velour and foam material for enhanced comfort

Designed for effective moisture absorption, keeping you dry

Easy to replace, ensuring your gear stays fresh and functional

Secure Velcro fastening allows for customised fitting

Compatible with a variety of head protection products

Helps maintain focus by reducing sweat distractions

Durable design extends the lifespan of your head protection gear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy