Schneider Electric Stainless Steel Braided Earth Lead Busbar, 73.5 mm Thread Length, 340 kg Load
- RS Stock No.:
- 758-755
- Mfr. Part No.:
- NSYSMXEB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,077.79
(exc. VAT)
PHP14,647.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,077.79 |
*price indicative
- RS Stock No.:
- 758-755
- Mfr. Part No.:
- NSYSMXEB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Braided Earth Lead Busbar | |
| Thread Length | 73.5mm | |
| Working Load Limit | 340kg | |
| Material | Stainless Steel | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Braided Earth Lead Busbar | ||
Thread Length 73.5mm | ||
Working Load Limit 340kg | ||
Material Stainless Steel | ||
Standards/Approvals REACh | ||
- COO (Country of Origin):
- ES
The Schneider Electric Stainless steel lifting accessory offers reliable support with a set of four robust eyebolts, designed for versatile lifting applications in various enclosures.
Permanent permissible load of 340 kg for vertical direction use
Constructed from Durable stainless steel AISI 304 for enhanced longevity
Includes four eyebolts, nuts, and washers for complete mounting solutions
Compatible with multiple PanelSeT ranges for versatile use in enclosure tops
Related links
- Molex Braided Earth Lead Busbar
- Schneider Electric Steel Eye Bolt 29 mm, 340 kg Load
- RS PRO Carbon Steel Eye Nut 54 mm, 340 kg Load
- Schneider Electric Stainless Steel Eye Bolt 20 mm, 210 kg Load
- RS PRO Carbon Steel Eye Bolt 20 mm Thread Length 800 kg Load
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 400 kg Load
- RS PRO Galvanised Steel Eye Bolt 17 mm Thread Length 230 kg Load
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 150 kg Load
