Schneider Electric Stainless Steel Eye Bolt, M8 Thread, 20 mm, 210 kg Load

Subtotal (1 pack of 2 units)*

PHP9,867.84

(exc. VAT)

PHP11,051.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
  • Plus 4 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,867.84PHP4,933.92

*price indicative

RS Stock No.:
479-597
Mfr. Part No.:
NSYAELYTCRXG8
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Eye Bolt

Thread Size

M8

Working Load Limit

210kg

Material

Stainless Steel

Eye Outside Diameter

20mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
ES
The Schneider Electric Set of 2 lifting eyes with M8 thread size made of stainless steel, classified as lifting accessories. These lifting eyes are designed for multi-purpose applications, providing a secure and durable solution for lifting and handling equipment or enclosures safely.

The height is 49 mm

The width is 36 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy