Siemens 8MR6402-5VL80 SIVACON Single Snap-On Extractor Fan, 840 m³/h, 66 dB
- RS Stock No.:
- 900-219
- Mfr. Part No.:
- 8MR6402-5VL80
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP59,356.27
(exc. VAT)
PHP66,479.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,356.27 |
*price indicative
- RS Stock No.:
- 900-219
- Mfr. Part No.:
- 8MR6402-5VL80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 840m³/h | |
| Noise Level | 66dB | |
| Housing Material | Plastic | |
| Mount Type | Snap-On | |
| Colour | Light Grey | |
| Installation Depth | 203mm | |
| Power Consumption | 105W | |
| Face Height | 361mm | |
| Face Width | 361mm | |
| IP Rating | IP54 | |
| Standards/Approvals | CE | |
| Supply Voltage | 24V | |
| Series | SIVACON | |
| Configuration | Single | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 840m³/h | ||
Noise Level 66dB | ||
Housing Material Plastic | ||
Mount Type Snap-On | ||
Colour Light Grey | ||
Installation Depth 203mm | ||
Power Consumption 105W | ||
Face Height 361mm | ||
Face Width 361mm | ||
IP Rating IP54 | ||
Standards/Approvals CE | ||
Supply Voltage 24V | ||
Series SIVACON | ||
Configuration Single | ||
- COO (Country of Origin):
- DE
The Siemens Roof-mounted fan unit designed to support ventilation in industrial control cabinets. It operates on 24 V DC and it is suitable for dusty and splash-prone environments. It offers quick installation and reliable performance.
IP54 protection
RAL 7035 colour
Snap on mounting
Related links
- Siemens 8MR6411-5VL80 SIVACON Single Snap-On Extractor Fan 66 dB
- Siemens 8MR6423-5VL80 SIVACON Single Snap-On Extractor Fan 66 dB
- Siemens 8MR6402-5VL41 SIVACON Single Snap-On Extractor Fan 56 dB
- Siemens 8MR6402-5VL60 SIVACON Single Snap-On Extractor Fan 55 dB
- Siemens 8MR6402-5VL64 SIVACON Quad Snap-On Extractor Fan 46 dB
- Siemens 8MR6402-5VL44 SIVACON Quad Snap-On Extractor Fan 42 dB
- Siemens 8MR6423-5VL60 SIVACON Single Snap-On Extractor Fan 55 dB
- Siemens 8MR6423-5VL55 SIVACON Single Snap-On Extractor Fan 69 dB
