Amphenol Industrial, PL18V Electric Vehicle Connector Male, 50 mm Cable, 200A

Subtotal (1 unit)*

PHP6,988.83

(exc. VAT)

PHP7,827.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,988.83

*price indicative

RS Stock No.:
560-816
Mfr. Part No.:
PL18V-301-50-2-5
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL18V

Current

200A

Number of Contacts

1

Operating Voltage

1000V

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

IP Rating

IP67, IP6K9K, IP2X

Cable Length

50mm

Contact Plating

Zinc Nickel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 1 position Straight Plug connector operates within a temperature range of -40°C to +125°C. It has a current rating of 200 A and an operating voltage of 1500 VDC. The connector features a dielectric withstanding voltage of 8000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy