RS Better World

Hager 1 11kW Socket Outlet, 16 A O/P → 250V

N

Subtotal (1 unit)*

PHP9,355.06

(exc. VAT)

PHP10,477.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,355.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
909-175
Mfr. Part No.:
XEV081
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Socket Outlet

Output Current

16A

Maximum Output Voltage

250V

Output Power

11kW

Number of Sockets

1

Electrical Phase

3

Length

22.8mm

Width

75mm

Height

75mm

Standards/Approvals

REACH

Series

Witty

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
DE
The Hager flush-mounted socket designed for electric vehicle charging, providing reliable and efficient power access with an aesthetically pleasing installation.

Rated voltage of 250 V ensures compatibility with standard electric vehicle requirements

Compact dimensions of 75 x 75 mm allow for versatile installation options

Flush-mounted design enhances the Visual appeal and integration within any environment

RoHS compliance guarantees adherence to sustainability and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy