Trendnet LC Ethernet Media Converter, Single Mode, 10300Mbit/s, Full Duplex 40km
- RS Stock No.:
- 309-645
- Mfr. Part No.:
- TEG-10GBS40
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
PHP21,130.07
(exc. VAT)
PHP23,665.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,130.07 |
*price indicative
- RS Stock No.:
- 309-645
- Mfr. Part No.:
- TEG-10GBS40
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Fibre Type | Single Mode | |
| Network Speed | 10300Mbit/s | |
| Maximum Transfer Distance | 40km | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Fibre Type Single Mode | ||
Network Speed 10300Mbit/s | ||
Maximum Transfer Distance 40km | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
- COO (Country of Origin):
- TW
The Trendnet SFP+ Single Mode LC Modules are compatible with standard SFP+ slots found on network switches and fiber media converters. The single mode 10G SFP+ transceiver is equipped with a duplex LC fiber connection interface, and supports high-speed data rates up to 10.31Gbps. All TRENDnet 10G SFP+ fiber modules support connections for reliable, long-distance network applications.
Transmission distance of up to 40km
Supports 1550nm single mode network transmissions
Low Electromagnetic Interference design
Digital Diagnostics Monitoring support
Compliant with IEEE 802.3ae 10 Gigabit Ethernet
Low power consumption
Supports 1550nm single mode network transmissions
Low Electromagnetic Interference design
Digital Diagnostics Monitoring support
Compliant with IEEE 802.3ae 10 Gigabit Ethernet
Low power consumption
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 550m
- Trendnet LC Ethernet Media Converter Single Mode
- Trendnet RJ45 Single Mode Full Duplex 40km
- StarTech.com LC Single Mode Half/Full Duplex 40km