Trendnet LC Ethernet Media Converter, Multi Mode, 1250Mbit/s, Half/Full Duplex 550m
- RS Stock No.:
- 649-687
- Mfr. Part No.:
- TI-MGBSX
- Manufacturer:
- Trendnet
N
Subtotal (1 unit)*
PHP2,280.17
(exc. VAT)
PHP2,553.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,280.17 |
*price indicative
- RS Stock No.:
- 649-687
- Mfr. Part No.:
- TI-MGBSX
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Connection Port | LC | |
| Fibre Operating Mode | Half/Full Duplex | |
| Network Speed | 1250Mbit/s | |
| Maximum Transfer Distance | 550m | |
| Fibre Type | Multi Mode | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Connection Port LC | ||
Fibre Operating Mode Half/Full Duplex | ||
Network Speed 1250Mbit/s | ||
Maximum Transfer Distance 550m | ||
Fibre Type Multi Mode | ||
- COO (Country of Origin):
- TW
The Trendnet 1000Base-SX Industrial SFP Multi-Mode LC Module is engineered for robust performance in challenging industrial environments. Designed to seamlessly integrate with standard SFP slots on industrial switches and fibre converters, it ensures reliable gigabit multi-mode fibre connections over distances of up to 550 metres. Boasting a wide operating temperature range of -40° to 85°C, this module guarantees reliable functionality in a variety of settings, from manufacturing to corporate campuses. Its hot-pluggable design promotes easy installation and maintenance, making it an ideal choice for professionals seeking a dependable solution. With a lifetime warranty, you can trust in the quality and durability of this exceptional SFP module.
Compatible with standard SFP slots for versatile use
Hot-pluggable design enhances installation flexibility
Low power consumption contributes to eco-friendly operation
Designed to minimise electromagnetic interference for improved performance
Supports duplex LC fibre connectors for efficient data transfer
Ideal for long-distance networking in industrial applications
Lifetime warranty offers peace of mind for your investment
Hot-pluggable design enhances installation flexibility
Low power consumption contributes to eco-friendly operation
Designed to minimise electromagnetic interference for improved performance
Supports duplex LC fibre connectors for efficient data transfer
Ideal for long-distance networking in industrial applications
Lifetime warranty offers peace of mind for your investment
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 2km
- StarTech.com LC Multi Mode Half/Full Duplex 550m
- StarTech.com LC Multi Mode Full Duplex 550m