MaxLinear, 40-Pin QFN-40, Ethernet Transceiver 1 Gbps RGMII 3.3V MXL86110C-AQB-R, Full Duplex/Half Duplex

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP368.80

View bulk pricing options

Subtotal (1 unit)*

PHP308.88

(exc. VAT)

PHP345.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP308.88-
10 - 49PHP272.00PHP368.80
50 - 99PHP244.34PHP3,227.00
100 +PHP210.22PHP9,866.00

*price indicative

RS Stock No.:
888-558
Mfr. Part No.:
MXL86110C-AQB-R
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Maximum Data Rate

1Gbps

Product Type

Ethernet Transceiver

Sub Type

Ethernet Module

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

1

Number of Ports

1

Standard Supported

1000BASE-T, 100BASE-TX

Interface Type

RGMII

Mount Type

SMD

Package Type

QFN-40

Pin Count

40

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

850μm

Length

5mm

Width

5mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
CN
The MaxLinear 1G Ethernet PHY is a high-performance Ethernet PHY, designed to facilitate single-port Gigabit Ethernet connectivity, ensuring reliable data transmission in various applications within networking environments.

Supports single-port Gigabit Ethernet to enable efficient data transfer

Offers a comprehensive legal notice ensuring user responsibilities are clear

Incorporates Advanced features for optimal performance in specified applications

Designed with rigorous compliance to reduce errors and enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy