MaxLinear, 105-Pin MRQFN‑105, Ethernet Transceiver 1 Gbps RGMII, RMII, SGMII 3.3V GSW120A3MC, Full Duplex/Half Duplex
- RS Stock No.:
- 888-534
- Mfr. Part No.:
- GSW120A3MC
- Manufacturer:
- MaxLinear
This image is representative of the product range
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
PHP338.39
(exc. VAT)
PHP379.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 10, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP338.39 | - |
| 10 - 49 | PHP298.06 | 11% |
| 50 - 99 | PHP267.56 | 20% |
| 100 + | PHP230.19 | 31% |
*price indicative
- RS Stock No.:
- 888-534
- Mfr. Part No.:
- GSW120A3MC
- Manufacturer:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Ethernet Module | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 2 | |
| Number of Ports | 4 | |
| Interface Type | RGMII, RMII, SGMII | |
| Standard Supported | 1000BASE-T, 100BASE-TX | |
| Mount Type | SMD | |
| Package Type | MRQFN‑105 | |
| Pin Count | 105 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 850μm | |
| Width | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Maximum Data Rate 1Gbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Ethernet Module | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 2 | ||
Number of Ports 4 | ||
Interface Type RGMII, RMII, SGMII | ||
Standard Supported 1000BASE-T, 100BASE-TX | ||
Mount Type SMD | ||
Package Type MRQFN‑105 | ||
Pin Count 105 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 850μm | ||
Width 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- MaxLinear Ethernet Transceiver 1 Gbps RGMII SGMII 3.3V GSW125-AQM-T, Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII SGMII 3.3V GSW140A3MC, Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII 3.3V MXL86111C-AQB-R, Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII 3.3V MXL86110I-AQB-R, Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII 3.3V MXL86110C-AQB-R, Full Duplex/Half Duplex
- Microchip Ethernet Switch RGMII SGMII 3.3V KSZ9477STXI
- Microchip Ethernet Switch RGMII SGMII, SPI 3.63V LAN96457F-I/8MW
- Microchip Ethernet Switch RGMII SGMII, SPI 3.63V LAN96457F-I/8NW
