RS PRO 2 Port RJ45 Female, RJ45 Male Shielded Adapter
- RS Stock No.:
- 834-521
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP811.40
View bulk pricing optionsSubtotal (1 unit)*
PHP1,015.16
(exc. VAT)
PHP1,136.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,015.16 | - |
| 10 + | PHP934.02 | PHP811.40 |
*price indicative
- RS Stock No.:
- 834-521
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Network Adapter | |
| Sub Type | Adapter | |
| Interface Type | RJ45 Female, RJ45 Male | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Length | 200mm | |
| Depth | 21mm | |
| Width | 38.8mm | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Network Adapter | ||
Sub Type Adapter | ||
Interface Type RJ45 Female, RJ45 Male | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Length 200mm | ||
Depth 21mm | ||
Width 38.8mm | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO network economiser enhances connectivity by allowing you to carry two connections over a single port, providing flexibility in managing your data and voice networks.
Includes one male RJ45 connector and two female RJ45 connectors
Features a 21cm unshielded twisted pair lead for efficient data transmission
Designed specifically for data and voice network applications
Meets CE, UKCA, REACH, and ROHS compliance standards
Related links
- RS PRO 2 Port RJ45 Female, RJ45 Male Shielded Adapter
- RS PRO 2 Port RJ45 Female Shielded RJ45 3 Way Splitter Adapter
- RS PRO 2 Port RJ45 Female Shielded Coupler
- RS PRO 2 Port RJ45 Female Shielded Coupler, Cat5e
- RS PRO 2 Port RJ45 Female Shielded Coupler Cat6a
- RS PRO 2 Port RJ45 Female Shielded 90° Coupler, Cat5e
- RS PRO 2 Port RJ45 Female STP Coupler, Cat5e
- RS PRO 2 Port RJ45 Female UTP Coupler, Cat6
