RS PRO 2 Port RJ45 Female, RJ45 Male Shielded Adapter
- RS Stock No.:
- 834-520
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP713.66
(exc. VAT)
PHP799.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP713.66 |
| 10 - 24 | PHP656.49 |
| 25 + | PHP591.95 |
*price indicative
- RS Stock No.:
- 834-520
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Network Adapter | |
| Sub Type | Adapter | |
| Interface Type | RJ45 Female, RJ45 Male | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Length | 200mm | |
| Depth | 21mm | |
| Standards/Approvals | UKCA | |
| Width | 38.8mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Network Adapter | ||
Sub Type Adapter | ||
Interface Type RJ45 Female, RJ45 Male | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Length 200mm | ||
Depth 21mm | ||
Standards/Approvals UKCA | ||
Width 38.8mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO network economiser is a versatile connector solution designed to carry two connections over a single port, efficiently extending connectivity to multiple locations.
Utilises 1x RJ45 male and 2x RJ45 female connectors for enhanced connectivity
21cm lead ensures flexibility in installation and positioning
Features unshielded twisted pair (UTP) construction for reliable data transmission
Tested to meet CE, UKCA, REACH, and ROHS standards for safety and compliance
Related links
- RS PRO 2 Port RJ45 Female, RJ45 Male Shielded Adapter
- RS PRO 2 Port RJ45 Female Shielded RJ45 3 Way Splitter Adapter
- RS PRO 2 Port RJ45 Female STP Coupler, Cat5e
- TUK Limited SGACDINS Series 2 Port RJ45 Female Nickel Plated Zinc Alloy DIN Rail
- RS PRO 2 Port RJ45 Shielded T-Adapter, Cat5e
- RS PRO GTC Sealed Series 2 Port RJ45 Female Shielded Coupler
- RS PRO GTC Sealed Series 2 Port RJ45 Female Shielded 90° Coupler, Cat5e
- Neutrik EtherCon Series 2 Port RJ45 Female Unshielded Adapter, Cat5e
