Schneider Electric Infraplus-MP Series 2 Port RJ45 Splitter
- RS Stock No.:
- 357-114
- Mfr. Part No.:
- VDI7544B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP7,192.82
(exc. VAT)
PHP8,055.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,192.82 |
*price indicative
- RS Stock No.:
- 357-114
- Mfr. Part No.:
- VDI7544B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Splitter | |
| Interface Type | RJ45 | |
| Sub Type | Splitter | |
| Number of Ports | 2 | |
| Length | 45mm | |
| Width | 45mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | Infraplus-MP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Splitter | ||
Interface Type RJ45 | ||
Sub Type Splitter | ||
Number of Ports 2 | ||
Length 45mm | ||
Width 45mm | ||
Standards/Approvals REACH, RoHS | ||
Series Infraplus-MP | ||
- COO (Country of Origin):
- FR
The Schneider Electric Splitter is designed for network applications and supports Ethernet speeds of 10-100 Mbps. It is housed in a 45x45mm size, suitable for standard installations in various devices or enclosures.
REACh free of SVHC
Related links
- Schneider Electric Infraplus-MP Series 3 Port RJ45 Shielded Splitter
- Schneider Electric Infraplus-MP Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Infraplus-MP Series Sheet Steel Shelf for Use with Actassi x 45 mm x 483mm
- RS PRO 2 Port RJ45 Splitter
- Decelect SPE Series 4 Port RJ45 UTP Splitter
- Decelect 2 Port RJ45 Shielded Splitter, Cat5e
- RS PRO 2 Port RJ45 Female Shielded RJ45 3 Way Splitter Adapter
- Schneider Electric Modular Jack Empty RJ45 Data Socket, Infraplus-MP for use with Ethernet Connector
