Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 Shielded Horizontal 1 Port 8 Way
- RS Stock No.:
- 926-854
- Mfr. Part No.:
- 615108137221R
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP555.99
(exc. VAT)
PHP622.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 20, 2027
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 4 | PHP555.99 | PHP111.198 |
| 5 - 9 | PHP511.73 | PHP102.346 |
| 10 + | PHP461.02 | PHP92.204 |
*price indicative
- RS Stock No.:
- 926-854
- Mfr. Part No.:
- 615108137221R
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Horizontal | |
| Magnetic | No | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.4mm | |
| Depth | 15.7mm | |
| Width | 16.16mm | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | WR-MJ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Selective Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Horizontal | ||
Magnetic No | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 16.4mm | ||
Depth 15.7mm | ||
Width 16.16mm | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series WR-MJ | ||
Contact Material Phosphor Bronze | ||
Contact Plating Selective Gold | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 2 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 4 Port 8 Way
