Abracon ARJM11 Series Ethernet Connector Female, Through Hole, 10/100 Base-TX Right Angle 1 Port 8 Way
- RS Stock No.:
- 899-153
- Mfr. Part No.:
- ARJM11B1-009-NN-EW2
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP415.84
(exc. VAT)
PHP465.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP415.84 | PHP207.92 |
| 10 - 24 | PHP382.65 | PHP191.325 |
| 25 + | PHP345.76 | PHP172.88 |
*price indicative
- RS Stock No.:
- 899-153
- Mfr. Part No.:
- ARJM11B1-009-NN-EW2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | 10/100 Base-TX | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | 1 Jack Plug | |
| Connector Gender | Female | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | ARJM11 | |
| Width | 15.9mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 21.3mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category 10/100 Base-TX | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type 1 Jack Plug | ||
Connector Gender Female | ||
Magnetic Yes | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series ARJM11 | ||
Width 15.9mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 21.3mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The Abracon RJ45 single port module offers high-performance integrated magnetics for enhanced LAN connectivity, specified for 100 Base-T applications, ensuring reliable data transmission within a Compact form factor.
IEEE 802.3 compliant and UL certified for safety standards
Extended operating temperature from -40 to +85°C for versatile environments
Low insertion loss of -1.1 dB ensures minimal signal degradation
RoHS and RoHS II compliant, aligning with environmental regulations
Built for compatibility with CAT5 and CAT6 cabling standards
Related links
- Abracon ARJM11 Series Ethernet Connector Female 10/100 Base-TX Right Angle 1 Port 8 Way
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 8 Way
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way
- Abracon ARJ11G Series Ethernet Connector Female 10/100 Base-TX Shielded Vertical 1 Port
- Abracon ARJM11C Series Ethernet Connector Female 10/100/1000Base-T Right Angle 1 Port 8 Way
- Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Female 10/100 Base-TX Shielded Right Angle 1 Port 1 Way
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Connector Female 10/100 Base-TX Shielded Right Angle 4
