Taoglas TM Series Transformer LAN Male, Surface 1 Port

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied on a continuous strip)*

PHP2,766.10

(exc. VAT)

PHP3,098.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from August 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
10 +PHP276.61

*price indicative

Packaging Options:
RS Stock No.:
784-551P
Mfr. Part No.:
TM82440ANL
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Ethernet Connector Type

Ethernet

Product Type

Transformer LAN

Mount Type

Surface

Number of Ports

1

Connector Type

Solder

Connector Gender

Male

Magnetic

Yes

LED

No

Minimum Operating Temperature

-40°C

Termination Type

SMT/Through-Hole

Maximum Operating Temperature

85°C

Length

15.11mm

Series

TM

Width

4.01mm

Standards/Approvals

RoHS

Depth

10.1mm

COO (Country of Origin):
CN
The Taoglas Exons LAN Transformer is an industrial-grade 1000 Base-T single port magnetics module designed for high-performance networking applications. This 24-pin surface-mount device provides essential circuit isolation and superior electromagnetic interference suppression for reliable data transmission

Industrial operating temperature range from -40 to +85°C

Fully IEEE 802.3 compliant and UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy