HARTING Mini Push Pull Series Ethernet Connector Male, Cable Fully Shielded Straight 1 Port 2 Way
- RS Stock No.:
- 747-433
- Mfr. Part No.:
- 09511220001
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,999.39
(exc. VAT)
PHP3,359.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,999.39 | - |
| 10 + | PHP2,758.93 | 8% |
*price indicative
- RS Stock No.:
- 747-433
- Mfr. Part No.:
- 09511220001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | SPE | |
| Product Type | Ethernet Connector | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 2 | |
| Connector Type | Crimp | |
| Connector Gender | Male | |
| Shield Type | Fully Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Crimp | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Mini Push Pull | |
| Width | 20.1mm | |
| Length | 17.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type SPE | ||
Product Type Ethernet Connector | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 2 | ||
Connector Type Crimp | ||
Connector Gender Male | ||
Shield Type Fully Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type Crimp | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Mini Push Pull | ||
Width 20.1mm | ||
Length 17.4mm | ||
- COO (Country of Origin):
- DE
The HARTING Ethernet Connector is a T1 Industrial connector designed for reliable data transmission in various applications. It features a crimp termination method and offers robust protection against environmental factors, ensuring consistent performance in demanding conditions.
Features & Benefits
Rated current of 1.5 A supports efficient power transmission
Fully shielded design reduces electromagnetic interference
IP65 and IP67 ratings provide protection against dust and water
Crimp termination allows for secure and reliable connections
Constructed from copper alloy with gold plating for enhanced conductivity
Polybutylene terephthalate (PBT) and PA66 materials ensure durability
Operating temperature range from -40 °C to 70 °C accommodates diverse environments
Straight orientation simplifies installation in tight spaces
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating for outdoor and harsh environments.
Related links
- HARTING Mini Push Pull Series Ethernet Connector Female, Through Hole Fully Shielded Straight 1 Port 2 Way
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
