RS PRO RS Pro Series Ethernet Cable Female, PCB, Cat3 Unshielded Right Angle 8 Port 8 Way
- RS Stock No.:
- 734-588
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP34.80
View bulk pricing optionsSubtotal (1 unit)*
PHP43.50
(exc. VAT)
PHP48.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 496 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP43.50 | - |
| 10 - 24 | PHP40.02 | PHP34.80 |
| 25 + | PHP36.54 | PHP174.00 |
*price indicative
- RS Stock No.:
- 734-588
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 8 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Series | RS Pro | |
| Width | 15mm | |
| Depth | 12.85mm | |
| Length | 14.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 8 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Series RS Pro | ||
Width 15mm | ||
Depth 12.85mm | ||
Length 14.5mm | ||
Standards/Approvals REACH, RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
RS PRO Female RJ45 Ethernet Cable, 8 Ports
The RS PRO Female RJ45 Ethernet Cable is designed for reliable data transmission in networking applications. With its robust construction and multiple ports, it is Ideal for use in various industrial and commercial environments. The cable ensures efficient connectivity and is compliant with key industry standards.
Features and Benefits
Connector Gender: Female connector for secure and stable connections
Connector Type: RJ45 for standardised Ethernet connectivity
Contact Material: Phosphor Bronze for enhanced durability and conductivity
Contact Plating: Gold over Nickel for improved corrosion resistance and signal quality
Mount Type: PCB mount for easy integration into circuit boards
Orientation: Right Angle for space-saving installation
Number of Ports: 8 ports for multiple connections
Operating Temperature: Operates from -40 °C ensuring performance in extreme conditions
Connector Type: RJ45 for standardised Ethernet connectivity
Contact Material: Phosphor Bronze for enhanced durability and conductivity
Contact Plating: Gold over Nickel for improved corrosion resistance and signal quality
Mount Type: PCB mount for easy integration into circuit boards
Orientation: Right Angle for space-saving installation
Number of Ports: 8 ports for multiple connections
Operating Temperature: Operates from -40 °C ensuring performance in extreme conditions
Applications
Networking equipment
Telecommunications
Data centres
Industrial automation systems
Telecommunications
Data centres
Industrial automation systems
Additional Information
Complies with REACH and RoHS standards ensuring environmental and safety compliance
Unshielded design suitable for environments where electromagnetic interference is minimal
Unshielded design suitable for environments where electromagnetic interference is minimal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS Pro Series Ethernet Cable Female Cat3 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 5557563 Series RJ45 Connector Female Cat3 Unshielded Right Angle 5 Port 8 Way
- TE Connectivity 215875 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity AMP Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity 5569284 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- TE Connectivity 5520260 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 8 Way
