RS PRO RS Pro Series Ethernet Cable Female, Cable UTP Shield Straight 2 Port 2 Way
- RS Stock No.:
- 734-586
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP211.39
(exc. VAT)
PHP236.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP211.39 | - |
| 10 - 24 | PHP194.86 | 7% |
| 25 + | PHP175.72 | 16% |
*price indicative
- RS Stock No.:
- 734-586
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 2 | |
| Mount Type | Cable | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | UTP | |
| Orientation | Straight | |
| Termination Type | Cable Mount | |
| Series | RS Pro | |
| Width | 29.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 32.9mm | |
| Depth | 23.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 2 | ||
Mount Type Cable | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type UTP | ||
Orientation Straight | ||
Termination Type Cable Mount | ||
Series RS Pro | ||
Width 29.5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 32.9mm | ||
Depth 23.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
RS PRO Female RJ45 Ethernet Cable, 2 Ports
The RS PRO Female RJ45 Ethernet Cable is designed for reliable network connections in various industrial and commercial settings. With two ports and a straight orientation, this cable is Ideal for applications requiring robust data transmission. The gold over nickel contact plating ensures excellent conductivity and durability.
Features and Benefits
Connector Gender: Female for versatile connectivity
Connector Type: RJ45 for standard Ethernet connections
Contact Material: Phosphor Bronze for enhanced durability
Contact Plating: Gold over Nickel for superior conductivity
Mount Type: Cable for flexible installation
Number of Ports: 2 for multiple connections
Orientation: Straight for easy alignment
Shield Type: UTP for unshielded twisted pair applications
Termination Type: Cable Mount for secure attachment
Connector Type: RJ45 for standard Ethernet connections
Contact Material: Phosphor Bronze for enhanced durability
Contact Plating: Gold over Nickel for superior conductivity
Mount Type: Cable for flexible installation
Number of Ports: 2 for multiple connections
Orientation: Straight for easy alignment
Shield Type: UTP for unshielded twisted pair applications
Termination Type: Cable Mount for secure attachment
Applications
Networking in industrial environments
Commercial Ethernet installations
Data transmission in office settings
Commercial Ethernet installations
Data transmission in office settings
Additional Information
Complies with REACH and RoHS standards for environmental safety
Dimensions: Length 32.9 mm, Width 29.5 mm, Depth 23.5 mm
Suitable for use in unshielded twisted pair (UTP) configurations
Dimensions: Length 32.9 mm, Width 29.5 mm, Depth 23.5 mm
Suitable for use in unshielded twisted pair (UTP) configurations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS Pro Series Ethernet Cable Male Cat6 UTP Shield Straight 8 Port 8 Way
- MH Connectors MHRJ Series RJ22 Connector Male, Cable UTP Shield Straight 1 Port 4 Way
- Halo Electronics FastJack Series RJ45 Connector UTP Shield Straight 2 Port
- MH Connectors MHRJ Series RJ12 Connector Male, Cable UTP Shield Straight 1 Port 6 Way
- RS PRO RJ11 Connector Male Cat4 UTP Shield Straight 1 Port 6 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a UTP Shield Straight 1 Port 8 Way
- Bel-Stewart SS-39100 Series RJ45 Connector Male Cat6 UTP Shield Straight 1 Port 8 Way
- RS PRO RS Pro Series Ethernet Cable Female Cat3 Shielded Right Angle 8 Port 8 Way
