Hirose IX Series Connector Female, Cable, Cat6 Shielded Straight 10 Port 2 Way

This image is representative of the product range

Subtotal (1 bag of 80 units)*

PHP130,698.24

(exc. VAT)

PHP146,382.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP130,698.24PHP1,633.728

*price indicative

RS Stock No.:
729-847
Mfr. Part No.:
IX31GF2-B-10S-CV
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Ethernet Connector Type

Cat 6

Product Type

Connector

LAN Category

Cat6

Mount Type

Cable

Number of Ports

10

Number of Ways

2

Connector Type

Plug

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

IX

Standards/Approvals

RoHS

Length

18.3mm

Width

35.8mm

Depth

10.8mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Hirose Connector from the IX Series, designed to meet IEC 61076-3-124 standards. This next-generation industrial transmission connector is well-suited for high-speed applications and offers significant benefits for industrial machinery, communications, and more.

Compliant with IP65 or IP67 for excellent waterproof and dustproof performance

Push-pull locking mechanism ensures secure and reliable connection

Supports high-speed data transmission with a maximum current rating of 1.5A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy