Molex 44560 Series Modular Jack Female, Push Fit Right Angle 2 Port

Subtotal (1 tray of 720 units)*

PHP1,008,562.82

(exc. VAT)

PHP1,129,590.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP1,008,562.82PHP1,400.782

*price indicative

RS Stock No.:
693-537
Mfr. Part No.:
44560-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Ethernet Connector Type

RJ45

Mount Type

Push Fit

Number of Ports

2

Connector Type

Ethernet

Connector Gender

Female

Magnetic

No

Orientation

Right Angle

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

85°C

Series

44560

Standards/Approvals

RoHS Compliant

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack is designed for efficient connectivity in Compact applications. This product delivers reliable performance as a PCB jack, engineered to support a wide range of devices while ensuring optimal signal integrity. With a maximum voltage of 150V and a current rating of 1.5A per contact, this jack meets the demands of high-performance networking environments. Its innovative design allows for seamless integration into various electronic systems, while its Durable construction offers longevity and resilience, making it an Ideal choice for professional applications. This connector balances outstanding electrical performance with a sleek, space-saving form factor that enhances the overall aesthetics of your device.

Designed for a temperature range of -40° to +85°C, suitable for diverse environments

Plated with gold for increased mating reliability and reduced wear

Includes PCB retention for secure installation in electronic assemblies

Recommended for 1.60mm PCB thickness, allowing for optimal performance

Lightweight design at 3.816g, Ideal for weight-sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy