Legrand 0861 Series RJ45 Connector Female, Surface, Cat5 Vertical 1 Port
- RS Stock No.:
- 687-954
- Mfr. Part No.:
- 086161
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,939.02
(exc. VAT)
PHP3,291.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,939.02 |
| 10 + | PHP2,704.39 |
*price indicative
- RS Stock No.:
- 687-954
- Mfr. Part No.:
- 086161
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Hazardous Area Certification | No | |
| Series | 0861 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Vertical | ||
Hazardous Area Certification No | ||
Series 0861 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand RJ 45 surface-mounting socket, LCS2, is a Category 5e RJ 45 socket designed for high-speed transmissions, including Gigabit Ethernet.
Contacts Gold or nickel gold thickness greater than 0.8μm minimum
Metal parts Bronze nickel platinum gold
Polycarbonate PBT
Related links
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5 STP Shield Horizontal 1 Port 8 Way
- TE Connectivity 6339160 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- TE Connectivity 1705549 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female, Surface Unshielded Vertical 1 Port 4 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5 STP Shield Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
