Metz-Connect Ethernet Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,310.11

(exc. VAT)

PHP2,587.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,310.11
10 +PHP2,125.01

*price indicative

RS Stock No.:
640-029
Distrelec Article No.:
300-74-178
Mfr. Part No.:
130E405042-E
Manufacturer:
Metz-Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz-Connect

Product Type

Ethernet Connector

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy