Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way

Subtotal (1 pack of 100 units)*

PHP16,576.40

(exc. VAT)

PHP18,565.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +PHP165.764PHP16,576.40

*price indicative

RS Stock No.:
610-021
Mfr. Part No.:
1149872
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Mount Type

PCB, Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

IEC60068-2-27, UL, UL 94 V0, cUL

Length

16.5mm

Width

16.15mm

Series

CUC-IND-J1ST

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
TW
The Phoenix Contact RJ45 PCB Connector is engineered for robust performance in demanding environments. Designed with an IP20 protection rating, this connector excels in high-speed data applications while supporting a transmission speed of 10 Gbps. Featuring a through-hole technology (THT) design, it ensures high mechanical stability and reliable connections to printed circuit boards. Its metal construction not only enhances durability but also optimises thermal management, making it suitable for a wide range of applications from industrial automation to data communication. The extended temperature range from -40 °C to +85 °C further ensures reliable operation in various environmental conditions. The connector boasts 8 positions, making it ideal for applications requiring multiple data paths.

Constructed with a metal housing for enhanced electrical stability

Compatible with Power over Ethernet (PoE++) for versatile power management

Supported by rigorous testing to withstand overvoltage and environmental challenges

Features electroplated gold contact materials for superior conductivity

Engineered for efficient wave soldering enhancing assembly processes

Embedded with secure shielding to minimise interference

Optimized dimensions ensure a snug fit on standard PCBs

Developed to exceed industry standards for long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy