Phoenix Contact CUC-SP-J1ST-S/R4LT-LED Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 567-412
- Mfr. Part No.:
- 1149871
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP18,625.20
(exc. VAT)
PHP20,860.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP186.252 | PHP18,625.20 |
*price indicative
- RS Stock No.:
- 567-412
- Mfr. Part No.:
- 1149871
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | PCB, Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.5mm | |
| Series | CUC-SP-J1ST-S/R4LT-LED | |
| Width | 16.15mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Recognised, cUL Recognised | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type PCB, Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 16.5mm | ||
Series CUC-SP-J1ST-S/R4LT-LED | ||
Width 16.15mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Recognised, cUL Recognised | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 PCB Connector represents an exceptional choice for reliable connectivity in various applications. This versatile connector boasts a robust metal construction, designed to withstand the rigours of demanding environments. With an impressive data transmission capability of up to 10 Gbps, it ensures fast and efficient performance. Engineered for through-hole technology (THT) assembly, this product guarantees high mechanical stability, making it ideal for complex circuit designs. Operating within a wide temperature range of -40 °C to +85 °C, it is suitable for use in both extreme and standard conditions, providing the flexibility required by modern electronic designs.
Offers a degree of protection rated at IP20 for enhanced durability
Designed with 8 positions facilitating comprehensive data communication
Integrated with LED indicators to provide operational feedback
Utilises a connection profile that supports efficient data transfer
Features a compact design with specific dimensions for seamless PCB integration
Constructed from halogen free materials promoting environmental safety
Meets stringent flame resistance standards ensuring operational safety
Endured rigorous testing for insertion and withdrawal cycles over 750 times
Includes certifications such as cUL and UL Recognized for quality assurance
Related links
- Phoenix Contact CUC-SP-J1ST-S/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS-PG-S Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
