Wurth Elektronik WR-MJ Series Ethernet Connector, Through Hole, Cat6 Shielded Horizontal 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,391.10

View bulk pricing options

Subtotal (1 unit)*

PHP1,737.83

(exc. VAT)

PHP1,946.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,737.83-
10 +PHP1,598.72PHP1,391.10

*price indicative

RS Stock No.:
484-905
Distrelec Article No.:
301-40-588
Mfr. Part No.:
615016240521
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Through Hole

Number of Ways

8

Connector Type

Modular Jack Through Hole

Shield Type

Shielded

Orientation

Horizontal

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

UL Approval E324776, REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863)

Series

WR-MJ

Contact Material

Copper Alloy

Contact Plating

Selective Gold

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy