Telegartner Adapter, H060 for use with UMJ Modules, RJ45

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,266.88

(exc. VAT)

PHP1,418.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,266.88
10 +PHP1,165.46

*price indicative

RS Stock No.:
851-433
Mfr. Part No.:
H06000B0045
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Adapter

Accessory Type

Adapter

For Use With

UMJ Modules

Colour

Silver

Material

Stainless Steel

Series

H060

Interface Type

RJ45

Standards/Approvals

DIN Rail TH 35

COO (Country of Origin):
DE
The Telegartner Top hat rail adaptor offers seamless integration for AMJ-modules, ensuring reliable functionality in various applications. Designed for compatibility and ease of use, it meets essential industry standards.

Constructed from steel 4.8 with a zinc-coated finish for durability

Complies with DIN 17222 standards for assured quality and performance

Compact dimensions of [mm] facilitate straightforward installation

Lightweight design enhances handling and reduces installation effort

Specifically tailored for AMJ-module applications, ensuring reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy