HARTING Colour Clip, Push Pull for use with Push Pull Industrial Connector

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP2,539.90

(exc. VAT)

PHP2,844.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4PHP2,539.90PHP253.99
5 +PHP2,336.52PHP233.652

*price indicative

RS Stock No.:
743-365
Mfr. Part No.:
09458400022
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Clip

Accessory Type

Colour Clip

For Use With

Push Pull Industrial Connector

Colour

Yellow

Series

Push Pull

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING colour clip is an accessory designed for the HARTING PushPull industrial connector, specifically for colour coding the device side. This yellow clip enhances organisation and identification in complex wiring systems.

Features & Benefits


Colour coding aids in quick identification of connections

Compact size of 26.8 x 1.6 x 3.25 mm ensures minimal space usage

Compliant with China RoHS and ELV standards for environmental safety

Designed specifically for HARTING PushPull connectors for optimal compatibility

Durable construction ensures long-lasting performance in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the colour of this clip?


The clip is yellow.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

What is the size of the colour clip?


The size is 26.8 x 1.6 x 3.25 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy